CI Encodere & Decodere audio

Vedeti 1 - 20 din 47 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Codec Type Number of ADCs Number of DACs Number of Channels ADC/DAC Resolution Sampling Rate Interface Type Mounting Type Package Type Pin Count Number of ADC Inputs Number of DAC Outputs Power Supply Type Typical Operating Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
NXP, Audio Codec Stereo Audio 2-channel 24bit- 96kHz Serial-I2C, Serial-SPI 32-Pin QFN
  • Nr. Stoc RS 821-2245
  • Marca NXP
  • Cod Producator SGTL5000XNAA3
NXP Stereo Audio 1 1 2 24bit 96kHz Serial-I2C, Serial-SPI Surface Mount QFN 32 1 2 Single 1.62 → 3.6 V 5 x 5 x 0.85mm 5mm 5mm 0.85mm +85 °C -40 °C
Texas Instruments, Audio Codec Stereo-channel 32bit- 192ksps Serial-I2C, Serial-SPI 32-Pin QFN Texas Instruments - 2 2 Stereo 32bit 192ksps Serial-I2C, Serial-SPI Surface Mount QFN 32 3 2 Single 1.8 V, 2.5 V, 3.3 V 5 x 5 x 0.9mm 5mm 5mm 0.9mm +85 °C -40 °C
Cirrus Logic, Audio Codec Stereo-channel 24bit- 192ksps Serial-I2S, Serial-SPI 28-Pin TSSOP Cirrus Logic - 2 2 Stereo 24bit 192ksps Serial-I2S, Serial-SPI Surface Mount TSSOP 28 2 2 Single 3.3 V, 5 V 9.7 x 4.4 x 0.9mm 4.4mm 9.7mm 0.9mm +70 °C -10 °C
Texas Instruments, Audio Codec Stereo-channel 16bit- 48ksps USB 28-Pin SSOP Texas Instruments - 1 1 Stereo 16bit 48ksps USB Surface Mount SSOP 28 2 2 Single 3.35 V, 5 V 10.2 x 5.3 x 1.95mm 5.3mm 10.2mm 1.95mm +85 °C -25 °C
Texas Instruments, Audio Codec Stereo-channel 32bit- 96ksps SPI 28-Pin TSSOP Texas Instruments - 2 2 Stereo 32bit 96ksps SPI Surface Mount TSSOP 28 3 4 Single 1.5 V, 3.3 V 9.7 x 4.4 x 1.15mm 4.4mm 9.7mm 1.15mm +85 °C -40 °C
Texas Instruments, Audio Codec Stereo-channel 24bit- 96ksps Serial-I2C 32-Pin QFN Texas Instruments - 2 2 Stereo 24bit 96ksps Serial-I2C Surface Mount QFN 32 3 6 Single 1.8 V, 3.3 V 5 x 5 x 0.9mm 5mm 5mm 0.9mm +85 °C -40 °C
Texas Instruments, Audio Codec Stereo-channel 16bit- 48ksps USB 28-Pin SSOP Texas Instruments - 1 1 Stereo 16bit 48ksps USB Surface Mount SSOP 28 2 2 Single 3.35 V, 5 V 10.2 x 5.3 x 1.95mm 5.3mm 10.2mm 1.95mm +85 °C -25 °C
Texas Instruments, Audio Codec Stereo-channel 32bit- 96ksps SPI 28-Pin TSSOP Texas Instruments - 2 2 Stereo 32bit 96ksps SPI Surface Mount TSSOP 28 3 4 Dual 1.5 V, 3.3 V 9.7 x 4.4 x 1.15mm 4.4mm 9.7mm 1.15mm +70 °C -10 °C
Texas Instruments, Audio Encoder & Decoder IC Stereo Audio Stereo-channel 16bit- 48kHz USB 28-Pin SSOP Texas Instruments Stereo Audio 1 1 Stereo 16bit 48kHz USB Surface Mount SSOP 28 2 2 Single 5 V 10.5 x 5.6 x 1.95mm 5.6mm 10.5mm 1.95mm +85 °C -25 °C
Cirrus Logic, Audio Codec General Purpose Stereo-channel 24bit- 192ksps SPI 64-Pin LQFP Cirrus Logic General Purpose 2 6 Stereo 24bit 192ksps SPI Surface Mount LQFP 64 2 6 Single 5 V 10.1 x 10.1 x 1.45mm 10.1mm 10.1mm 1.45mm +70 °C -10 °C
Texas Instruments, Audio Encoder & Decoder IC Stereo Audio Stereo-channel 16bit- 48kHz USB 28-Pin SSOP
  • € 9,13
  • Each (In a Tube of 50)
  • Verificare stoc
  • Compara
Texas Instruments Stereo Audio 1 1 Stereo 16bit 48kHz USB Surface Mount SSOP 28 2 2 Single 5 V 10.5 x 5.6 x 1.95mm 5.6mm 10.5mm 1.95mm +85 °C -25 °C
Analog Devices, Audio Codec Mono-channel 24bit- 48ksps Serial 16-Pin TSSOP Analog Devices - 1 1 Mono 24bit 48ksps Serial Surface Mount TSSOP 16 1 1 Single 2.5 V, 3.3 V 5 x 4.4 x 1.05mm 4.4mm 5mm 1.05mm +105 °C -40 °C
Analog Devices, Audio Codec Stereo Audio 12-channel 24bit- 192kHz Serial 64-Pin LQFP Analog Devices Stereo Audio 4 8 12 24bit 192kHz Serial Surface Mount LQFP 64 4 8 Single 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +105 °C -40 °C
Analog Devices, Audio Codec Stereo Audio 12-channel 24bit- 192kHz Serial 64-Pin LQFP Analog Devices Stereo Audio 4 8 12 24bit 192kHz Serial Surface Mount LQFP 64 4 8 Single 3.3 V 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +125 °C -40 °C
Analog Devices, Audio Codec Stereo-channel 24bit- 96ksps SPI 52-Pin MQFP Analog Devices - 2 3 Stereo 24bit 96ksps SPI Surface Mount MQFP 52 2 4 Single 3.3 V, 5 V 10 x 10 x 2mm 10mm 10mm 2mm +85 °C -40 °C
Analog Devices, Audio Codec Stereo-channel 24bit- 96ksps Serial-I2C, Serial-SPI 32-Pin LFCSP Analog Devices - 2 2 Stereo 24bit 96ksps Serial-I2C, Serial-SPI Surface Mount LFCSP 32 3 4 Single - 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C
Analog Devices, Audio Codec Stereo-channel 24bit- 96ksps Serial-I2C, Serial-SPI 32-Pin LFCSP Analog Devices - 2 2 Stereo 24bit 96ksps Serial-I2C, Serial-SPI Surface Mount LFCSP 32 3 4 Single 1.5 V, 3.3 V 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C
Analog Devices, Audio Codec Stereo-channel 24bit- 96ksps Serial-I2C, Serial-SPI 32-Pin LFCSP
  • € 8,18
  • Each (Supplied in a Tray)
  • Verificare stoc
  • Compara
Analog Devices - 2 2 Stereo 24bit 96ksps Serial-I2C, Serial-SPI Surface Mount LFCSP 32 3 4 Single 1.5 V, 3.3 V 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C
Analog Devices, Audio Encoder & Decoder IC General Purpose Stereo-channel 24bit- 192ksps Analog Devices General Purpose 2 8 Stereo 24bit 192ksps Serial-4 Wire, Serial-I2S, Serial-SPI Surface Mount LQFP 48 2 8 Single 3.3 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +85 °C -40 °C
Analog Devices, Audio Encoder & Decoder IC General Purpose Stereo-channel 24bit- 192ksps Analog Devices General Purpose 4 2 Stereo 24bit 192ksps Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI Surface Mount LFCSP 40 4 2 Single 1.8 → 3.3 V 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm 0.75mm +85 °C -40 °C
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
Vedeti 1 - 20 din 47 rezultate