Carcase pentru sigurante fuzibile
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
Se afiseaza 1-20 din 27 produse
Schurter
OGD
Surface Mount
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Thermoplastic
-
37.8 x 10.9 x 14.7mm
6.3 x 32 mm Fuse
-
10A
Wurth Elektronik
-
PCB Mount
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
24.2 x 9.4 x 8.2mm
5 x 20 mm Fuse
RoHS Compliant, UL 92V-0
-
Wurth Elektronik
-
PCB Mount
5 x 20mm
9mm
26.6mm
14.5mm
Plastic
-
26.6 x 9 x 14.5mm
5 x 20 mm Fuse
RoHS Compliant, UL 92V-2
-
Schurter
0853
PCB Mount
5 x 20mm
10mm
26.2mm
13.2mm
Thermoplastic
-
26.2 x 10 x 13.2mm
Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB
UL 94V-0
-
Nr. stoc RS: 337-1327Producator: Schurter
€ 1,476
Buc. (Intr-un pachet de 10) (fara TVA)
Verifica stocul
10