Calculatoare industriale
Calculatoarele industriale sunt sisteme de computer robuste utilizate pentru aplicații industriale, deoarece pot funcționa în medii dure, cum ar fi niveluri ridicate de șocuri, vibrații și temperaturi extreme.
Calculatoarele industriale sunt o opțiune de înaltă performanță care oferă un nivel ridicat de capacitate de calcul printr-o combinație de putere a procesorului și memorie la bord. ...
Se afiseaza 1-20 din 140 produse
Bosch Rexroth
Intel Atom
1
ctrlX IPC – PR21
1.4 GHz
Linux Ubuntu Core 16
IP20
24 V dc
1x Full Size mPCIe
100 x 30 x 81.5 mm
Ethernet, HDMI, Serial, USB
20W
1x Full-size mPCIe Slot
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
Bosch Rexroth
Intel Atom
4
ctrlX IPC – PR31
1.6 Ghz
Windows 10 IoT LTSC 2019
IP20
24 V dc
1x Full Size mPCIe
312 x 50 x 197 mm
Ethernet, Serial, USB
60W
1x Full-size mPCIe Slot
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i3
2
ctrlX IPC – PR41
2.3 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR42
2.4 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR43
2.6 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
80 x 80 x 30.8 mm
2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 26 mm
1 Serial and 2 Ethernet
6W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
1 Serial, 2 Ethernet and 1 CAN
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
2 Serial and 2 Ethernet
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
...