Amplificatoare diferentiale

Vedeti 1 - 20 din 189 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD629ARZ, Differential Amplifier 8-Pin SOIC Analog Devices Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.8MΩ 0dB - 77dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Texas Instruments INA149AID, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 4 → 36 V ±2 → ±18V 1100µV - 1V/V - 90dB - 1 Surface Mount SOIC 8 - 1.1 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +150 °C -55 °C
Texas Instruments INA154U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 0.75mV 0.05MΩ 0dB - 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA148UA, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 5mV 2MΩ 0dB - 70dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Analog Devices AD8132ARZ, Differential Amplifier 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 3.5mV 3MΩ 0.129dB - - - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD628ARZ, Differential Amplifier 2-channel 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 3mV 0.22MΩ 40dB - 75dB - 2 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Texas Instruments INA145UA, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.08MΩ 60dB - 76dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +125 °C -55 °C
Analog Devices AD8137YRZ, Differential Amplifier Rail to Rail Output 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.7mV 0.8MΩ 0.172dB - 62dB - 1 Surface Mount SOIC 8 Rail to Rail Output - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Texas Instruments INA132UA, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 5 V ±15V 0.75mV 0.08MΩ 0dB - 70dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA105KP, Differential Amplifier 8-Pin PDIP Texas Instruments Dual - ±15V 0.5mV 0.05MΩ 0dB - 72dB - 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm 4.57mm 6.35mm 9.81mm +85 °C -40 °C
Texas Instruments INA105KU, Differential Amplifier 8-Pin SOIC Texas Instruments Dual - ±15V 0.5mV 0.05MΩ 0dB - 72dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Texas Instruments INA133U, Differential Amplifier 8-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V ±15V 0.75mV 0.05MΩ 0dB - 80dB - 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 3.91mm 4.9mm +85 °C -40 °C
Linear Technology LTC1992CMS8#PBF, Differential Amplifier 3MHz Rail to Rail Output 8-Pin MSOP Linear Technology Dual, Single 2.7 → 11 V ±1.35 → ±5V ±2.5mV 500MΩ 80dB 3MHz - - 1 Surface Mount MSOP 8 Rail to Rail Output 1.5 mA 3 x 3 x 0.9984mm 0.998mm 3mm 3mm +70 °C 0 °C
Analog Devices AD8276ARMZ, Differential Amplifier 550kHz Rail to Rail Output 8-Pin MSOP Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 0.5mV 0.08MΩ - 550kHz 80dB - 1 Surface Mount MSOP 8 Rail to Rail Output 0.2 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
Analog Devices AMP03GPZ, Differential Amplifier 8-Pin PDIP Analog Devices Dual - ±6 → ± 18V 0.75mV - - - 80dB - 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm 3.43mm 7.24mm 9.27mm +85 °C -40 °C
Linear Technology LT6350CMS8#PBF, Differential Amplifier 115MHz 2-channel Rail to Rail Input/Output 8-Pin MSOP Linear Technology Single 2.7 → 12 V - 1.5mV 4MΩ - 115MHz 96dB - 2 Surface Mount MSOP 8 Rail to Rail Input/Output 10.4 mA 3 x 3 x 0.86mm 0.86mm 3mm 3mm +70 °C 0 °C
Analog Devices AMP03GSZ, Differential Amplifier 8-Pin SOIC Analog Devices Dual - - 0.75mV - - - 80dB - 1 Surface Mount SOIC 8 - 3.5 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Texas Instruments THS4531AID, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC Texas Instruments Single 2.5 → 5.5 V - ±2000µV - 113dB 27MHz 90dB - 1 Surface Mount SOIC 8 Rail to Rail Output 250 μA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8139ARDZ, Differential Amplifier Rail to Rail Output 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V ±3 V, ±5 V 0.5mV 1.5MΩ 0.009dB - 75dB - 1 Surface Mount SOIC 8 Rail to Rail Output - 4.9 x 3.9 x 1.65mm 1.65mm 3.9mm 4.9mm +125 °C -40 °C
Analog Devices AD629ANZ, Differential Amplifier 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.8MΩ 0dB - 77dB - 1 Through Hole PDIP 8 - - 9.27 x 6.35 x 3.3mm 3.3mm 6.35mm 9.27mm +85 °C -40 °C
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
Vedeti 1 - 20 din 189 rezultate