ADC de uz general

Vedeti 1 - 20 din 1427 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Resolution Number of ADCs Digital Interface Type Number of Input Channels Mounting Type Sampling Rate Architecture Typical Single Supply Voltage Package Type Pin Count Input Signal Type Input Type Power Supply Type Integral Nonlinearity Error Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Microchip MCP3201-CI/P, 12-bit Serial ADC Pseudo Differential Input, 8-Pin PDIP Microchip 12-bit 1 Serial (SPI) 1 Through Hole 100ksps SAR 5 V PDIP 8 Pseudo Differential Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADS1115IDGST, 16-Bit Serial ADC Differential, Single Ended Input, 10-Pin VSSOP Texas Instruments 16-Bit 1 Serial (I2C) 4 Surface Mount 0.86ksps Delta Sigma 3.3 V VSSOP 10 Differential, Single Ended Voltage - 1LSB - 3 x 3 x 1.02mm 3mm 3mm 1.02mm +125 °C -40 °C
Microchip MCP3551-E/SN, 22-Bit Serial ADC Differential Input, 8-Pin SOIC Microchip 22-Bit 1 Serial (SPI) 1 Surface Mount 13.75sps Delta Sigma 5 V SOIC 8 Differential Voltage Single 6ppm - 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm +85 °C -40 °C
Microchip MCP3204-BI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 14-Pin PDIP Microchip 12-bit 1 Serial (SPI) 4 Through Hole 100ksps SAR 5 V PDIP 14 Pseudo Differential, Single Ended Voltage - ±1LSB - 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm +125 °C -40 °C
Analog Devices AD9235BRUZ-20, 12-bit Parallel ADC Differential, Single Ended Input, 28-Pin TSSOP Analog Devices 12-bit 1 Parallel 1 Surface Mount 20000ksps Pipelined 3 V TSSOP 28 Differential, Single Ended Voltage - ±0.8LSB - 9.7 x 4.4 x 1.05mm 9.7mm 4.4mm 1.05mm +85 °C -40 °C
Microchip MCP3202-BI/SN, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin SOIC Microchip 12-bit 1 Serial (SPI) 2 Surface Mount 100ksps SAR 2.7 → 5.5 V SOIC 8 Pseudo Differential, Single Ended Voltage Single ±1LSB - 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm +85 °C -40 °C
Texas Instruments ADC084S021CIMM/NOPB, 8-bit Serial ADC, 10-Pin MSOP Texas Instruments 8-bit 1 Serial (SPI/QSPI/Microwire) 4 Surface Mount 200ksps SAR 3.3 V, 5 V MSOP 10 Single Ended Voltage - ±0.2LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
Microchip MCP3202-CI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP
  • € 2,45
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Microchip 12-bit 1 Serial (SPI) 2 Through Hole 100ksps SAR 3.3 V, 5 V PDIP 8 Pseudo Differential, Single Ended Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADC101C027CIMK/NOPB, 10-bit Serial ADC, 6-Pin TSOT
  • € 2,37
  • Each (In a Pack of 5)
  • Verificare stoc
  • Compara
Texas Instruments 10-bit 1 Serial (I2C) 1 Surface Mount 188.9ksps SAR 3.3 V, 5 V TSOT 6 Single Ended Voltage - ±0.7LSB - 2.97 x 1.65 x 0.87mm 2.97mm 1.65mm 0.87mm +105 °C -40 °C
Analog Devices AD7928BRUZ, 12-bit Serial ADC, 20-Pin TSSOP Analog Devices 12-bit 1 Serial (SPI/QSPI/Microwire) 8 Surface Mount 1000ksps SAR 3 V, 5 V TSSOP 20 Single Ended Voltage - ±1LSB - 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm +85 °C -40 °C
Microchip MCP3002-I/P, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP Microchip 10-bit 1 Serial (SPI) 2 Through Hole 200ksps SAR 5 V PDIP 8 Pseudo Differential, Single Ended Voltage - ±1LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Linear Technology LTC1860CS8#PBF, 12-bit Serial ADC Differential, Single Ended Input, 8-Pin SOIC Linear Technology 12-bit 1 Serial (SPI) 1 Surface Mount 250ksps SAR 5 V SOIC 8 Differential, Single Ended Voltage - ±1LSB - 5 x 3.99 x 1.48mm 5mm 3.99mm 1.48mm +70 °C 0 °C
Texas Instruments TLC2543CN, 12-bit Serial ADC, 20-Pin PDIP Texas Instruments 12-bit 1 Serial (SPI) 11 Through Hole 66ksps SAR 5 V PDIP 20 Single Ended Voltage - ±1LSB - 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
Renesas Electronics ICL7106CPLZ, 3.5 digit ADC Differential Input, 40-Pin PDIP
  • € 4,99
  • Each (In a Pack of 2)
  • Verificare stoc
  • Compara
Renesas Electronics 3.5 digit 1 - 1 Through Hole 0.003ksps Dual Slope 9 V PDIP 40 Differential Voltage - ±1Counts - 53.2 x 14.73 x 4.95mm 53.2mm 14.73mm 4.95mm +70 °C 0 °C
Analog Devices AD7684BRMZRL7, 16-Bit Serial ADC Differential Input, 8-Pin MSOP Analog Devices 16-Bit 1 Serial (SPI) 1 Surface Mount 100ksps SAR 5 V MSOP 8 Differential Voltage - ±3LSB - 3 x 3 x 0.85mm 3mm 3mm 0.85mm +85 °C -40 °C
Analog Devices AD7705BNZ, 16-Bit Serial ADC Differential Input, 16-Pin PDIP Analog Devices 16-Bit 1 Serial (SPI) 2 Through Hole 0.5ksps Delta Sigma 3 V, 5 V PDIP 16 Differential Voltage - ±0.003%FSR - 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADC12138CIWM/NOPB, 12-bit + Sign Serial ADC Differential, Pseudo Differential Input, 28-Pin SOIC W Texas Instruments 12-bit + Sign 1 Serial (SPI/QSPI/Microwire) 8 Surface Mount 114ksps SAR 3.3 V, 5 V SOIC W 28 Differential, Pseudo Differential Voltage - ±2LSB - 17.91 x 7.49 x 2.34mm 17.91mm 7.49mm 2.34mm +85 °C -40 °C
Microchip MCP3208-CI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 16-Pin PDIP Microchip 12-bit 1 Serial (SPI) 8 Through Hole 100ksps SAR 5 V PDIP 16 Pseudo Differential, Single Ended Voltage - ±2LSB - 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm +125 °C -40 °C
Analog Devices AD7715ANZ-5, 16-Bit Serial ADC Differential Input, 16-Pin PDIP Analog Devices 16-Bit 1 Serial (SPI) 1 Through Hole 19.2ksps Delta Sigma 5 V PDIP 16 Differential Voltage - ±0.002%FSR - 20.07 x 6.35 x 3.3mm 20.07mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADS8320E/250, 16-Bit Serial ADC Differential Input, 8-Pin MSOP Texas Instruments 16-Bit 1 Serial (SPI) 1 Surface Mount 100ksps SAR 2.7 → 5.25 V MSOP 8 Differential Voltage Single ±0.018%FSR - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C -40 °C
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
Vedeti 1 - 20 din 1427 rezultate