Inhibitori calcar

Vedeti 1 - 13 din 13 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Scale Prevention Mechanism Connection Maximum Flow Rate Maximum Working Pressure Connection Size Thread Standard or Connection Type
CM100 BuildCert Corrosion Inhibitor, 1L Calmag - - - - - -
RS Pro Magnetic 15 mm Compression Scale Inhibitor, 1.08L/s RS Pro Magnetic 15 mm Compression 1.08L/s - 15mm Compression
RS Pro Electrolytic, Magnetic 22 mm Push-Fit Scale Inhibitor, 1.08L/s RS Pro Electrolytic, Magnetic 22 mm Push-Fit 1.08L/s - 22mm Push Fit
RS Pro Electrolytic, Magnetic 22 mm Compression Scale Inhibitor, 1.08L/s, 12 bar RS Pro Electrolytic, Magnetic 22 mm Compression 1.08L/s 12 bar 22mm Compression
RS Pro Electrolytic Scale Inhibitor, 3L/s RS Pro Electrolytic - 3L/s - - -
CalSoakaway Traditional Neutraliser Calmag - - - - - -
Calcium Treatment Unit - 2843 litres Calmag - - - 6 bar 3/4in -
Calmag Polyphosphate 15 Scale Inhibitor, 30L/min, 7 bar Calmag Polyphosphate 15 30L/min 7 bar 2 x 15mm Compression
Calcium Treatment Unit - 17062 litres Calmag - - - 6 bar 3/4in -
Calmag 1/2 in MNPT UV Disinfection Unit, 12L/min, 8.6 bar Calmag - 1/2 in MNPT 12L/min 8.6 bar 12.7mm MNPT
Calmag Magnetic 42 mm Compression Scale Inhibitor, 1.08L/s, 12 bar Calmag Magnetic 42 mm Compression 1.08L/s 12 bar 42mm Compression
Calmag 3/4 in MNPT UV Disinfection Unit, 22L/min, 8.6 bar Calmag - 3/4 in MNPT 22L/min 8.6 bar 19.05mm MNPT
Calmag Magnetic 22 mm Compression Scale Inhibitor, 1.08L/s, 12 bar Calmag Magnetic 22 mm Compression 1.08L/s 12 bar 22mm Compression
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
Vedeti 1 - 13 din 13 rezultate