Carcase pentru sigurante fuzibile
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
Se afiseaza 1-20 din 33 produse
Schurter
OGD
Surface Mount
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Thermoplastic
-
6.3 x 32 mm Fuse
37.8 x 10.9 x 14.7mm
10A
-
Wurth Elektronik
-
PCB Mount
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
5 x 20 mm Fuse
24.2 x 9.4 x 8.2mm
-
RoHS Compliant, UL 92V-0
Wurth Elektronik
-
PCB Mount
5 x 20mm
9mm
26.6mm
14.5mm
Plastic
-
5 x 20 mm Fuse
26.6 x 9 x 14.5mm
-
RoHS Compliant, UL 92V-2
Schurter
0853
PCB Mount
5 x 20mm
10mm
26.2mm
13.2mm
Thermoplastic
-
Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB
26.2 x 10 x 13.2mm
-
UL 94V-0
Nr. stoc RS: 337-1327Producator: Schurter
€ 1,476
Buc. (Intr-un pachet de 10) (fara TVA)
Verifica stocul
10