Convertoare digital-analogic
Digital to analogue converters (also known as DACs) are devices that convert digital signals (e.g. a fixed-point binary number) into an analogue output signal (e.g. a physical quantity, such as voltage or pressure) for other devices to recognise. DACs are mostly in the audio industry, where they are used to convert digital audio signal (binary code) into an analogue signal ready for the next de...
Se afiseaza 1-20 din 331 produse
Maxim Integrated
Resistor String
12 bit
-
-
±1LSB
4
Surface Mount
TSSOP
16
5µs
SPI Serial
Bipolar, Unipolar
External, Internal
Single
2.7 to 5.25 V
5.1 x 4.5 x 0.95mm
105 °C
-40 °C
Maxim Integrated
R-2R
8 bit
-
±1LSB
±1LSB
2
Surface Mount
μMAX
8
4µs
-
-
Internal
Single
2.5 to 5.5 V
3.1 x 3.1 x 0.95mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
12 bit
-
±1.5LSB
±1LSB
4
Surface Mount
SOIC
16
3µs
Serial (SPI)
Unipolar
External
Single
5 V
10.5 x 7.6 x 2.35mm
70 °C
0 °C
Maxim Integrated
Resistor String
12 bit
-
-
±6LSB
4
Surface Mount
TQFN-EP
24
5µs
-
Bipolar, Unipolar
External, Internal
Single
2.7 to 5.25 V
4.1 x 4.1 x 0.75mm
105 °C
-40 °C
Maxim Integrated
Resistor String
8 bit
-
±30mV
±2LSB
4
Surface Mount
QSOP
16
8µs
Serial (SPI)
Unipolar
External
Single
5 V
4.98 x 3.99 x 1.55mm
70 °C
0 °C
Maxim Integrated
Resistor String
10 bit
-
-3%FSR
±4LSB
2
Surface Mount
μMAX
8
12µs
Serial (I2C)
Unipolar
External
Single
5 V
3.1 x 3.1 x 0.95mm
85 °C
-40 °C
Maxim Integrated
R-2R
12 bit
-
±1LSB
±1LSB
1
Through Hole
PDIP
8
25ns
Serial (SPI/QSPI)
Unipolar
External, Internal
Single
5 V
9.91 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
-
12 bit
-
-
±1LSB
1
Surface Mount
DIP
18
0.6ns
Parallel
-
External
Single
5 to 16 V
23.24 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R
8 bit
-
-
±1LSB
2
Surface Mount
DIP
8
70µs
SPI Serial
-
External
Single
2.7 to 5.5 V
9.91 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R
8 bit
-
±1/2LSB
-
8
Surface Mount
SSOP
24
1µs
Serial (SPI)
Unipolar
External
Single
4.75 to 5.25 V
8.33 x 5.38 x 1.78mm
70 °C
0 °C
Maxim Integrated
R-2R
16 bit
-
-
64LSB
1
Surface Mount
SOIC
14
1.5µs
-
Unipolar
Internal
Single
4.5 to 5.5 V
8.75 x 4 x 1.5mm
105 °C
-40 °C
Maxim Integrated
-
8 bit
-
±14mV
-
4
Surface Mount
SOIC
16
6µs
Serial (SPI/QSPI/Microwire)
Bipolar, Unipolar
-
Dual, Single
5 V
10.5 x 7.6 x 2.35mm
70 °C
0 °C
€ 8,735
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Maxim Integrated
R-2R
8 bit
-
±14mV
-
4
Through Hole
PDIP
20
6µs
Parallel
Bipolar, Unipolar
External
Single
4.5 to 5.5 V
26.54 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
8 bit
-
±1.5LSB
±1LSB
4
Through Hole
PDIP
20
4µs
Parallel
Unipolar
External
Dual, Single
15 V
26.54 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
12 bit
-
±1.5LSB
±1LSB
4
Through Hole
PDIP
16
3µs
Serial (SPI/QSPI/Microwire)
Unipolar
External
Dual
-
19.43 x 7.87 x 4.45mm
70 °C
0 °C
Maxim Integrated
R-2R, Resistor String
8 bit
-
±14mV
-
4
Through Hole
PDIP
20
6µs
Parallel
Bipolar, Unipolar
External
Dual, Single
5 V
26.54 x 7.87 x 4.45mm
70 °C
0 °C
...