Circuite integrate de blocare
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Se afiseaza 1-20 din 100 produse
€ 0,916
Buc. (Intr-un pachet de 10) (fara TVA)
Verifica stocul
10
€ 1,178
Buc. (Intr-un pachet de 5) (fara TVA)
Verifica stocul
5
€ 1,476
Buc. (Intr-un pachet de 10) (fara TVA)
Verifica stocul
10
€ 0,536
Buc. (Intr-un pachet de 25) (fara TVA)
Verifica stocul
25
€ 0,857
Buc. (Intr-un pachet de 25) (fara TVA)
Verifica stocul
25
onsemi
4000
Transparent
RS-Latch
-
1
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
4mm
+125 °C
-5 V
-55 °C
+18 V
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
4mm
+125 °C
4.5 V
-40 °C
5.5 V