Filtre active
An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.
Types of Active Filters
- Brand Pass Filters
- Brand Reject Filter
- High Pass Filter
- Low ...
Se afiseaza 1-20 din 47 produse
Maxim Integrated
Low Pass Filter
5th
Switched Capacitor
1 Hz → 15 kHz
Single
5 V
-
1
Surface Mount
DIP
8
3.1 x 3.1 x 0.95mm
0.95mm
+85 °C
-40 °C
MAX7408
-40 → +85 °C
3.1mm
3.1mm
Maxim Integrated
Band Pass Filter, Low Pass Filter
-
Continuous Time
300kHz
Dual, Single
5 V
±5V
1
Surface Mount
SO
20
13 x 7.6 x 2.35mm
2.35mm
+70 °C
0 °C
-
0 → +70 °C
13mm
7.6mm
Maxim Integrated
Low Pass Filter
5th
Switched Capacitor
1 → 15kHz
Single
4.5 → 5.5 V
-
1
Surface Mount
μMAX
8
3.1 x 3.1 x 0.95mm
0.95mm
+85 °C
-40 °C
-
-40 → +85 °C
3.1mm
3.1mm
Maxim Integrated
Butterworth, Low Pass Filter
8th
Switched Capacitor
1 → 2kHz
Single
4.5 → 5.5 V
-
1
Surface Mount
SOIC
8
5 x 4 x 1.5mm
1.5mm
+85 °C
-40 °C
-
-40 → +85 °C
5mm
4mm
Maxim Integrated
Low Pass Filter
8th
Switched Capacitor
25kHz
Dual, Single
5 V
±5V
1
Through Hole
PDIP
8
9.91 x 7.87 x 4.45mm
4.45mm
+70 °C
0 °C
-
0 → +70 °C
9.91mm
7.87mm
Maxim Integrated
Low Pass Filter
8th
Switched Capacitor
1 Hz → 10 kHz
Single
3 V
-
1
Surface Mount
SOIC
8
5 x 4 x 1.5mm
1.5mm
+85 °C
-40 °C
MAX7407
-40 → +85 °C
5mm
4mm
Maxim Integrated
Elliptic, Low Pass Filter
8th
Switched Capacitor
1 → 10kHz
Single
4.5 → 5.5 V
-
1
Surface Mount
SOIC
8
5 x 4 x 1.5mm
1.5mm
+85 °C
-40 °C
-
-40 → +85 °C
5mm
4mm
Maxim Integrated
Low Pass Filter
5th
Switched Capacitor
12kHz
Dual, Single
5 V
-
1
Surface Mount
μMAX
8
3.1 x 3.1 x 0.95mm
0.95mm
+85 °C
-40 °C
-
-40 → +85 °C
3.1mm
3.1mm
Maxim Integrated
Low Pass Filter
8th
Switched Capacitor
50kHz
Dual, Single
5 V
±5V
1
Surface Mount
SO
8
5 x 4 x 1.5mm
1.5mm
+85 °C
-40 °C
-
-40 → +85 °C
5mm
4mm
Maxim Integrated
Low Pass Filter
8th
Switched Capacitor
25kHz
Dual, Single
5 V
±5V
1
Through Hole
PDIP
8
9.91 x 7.87 x 4.45mm
4.45mm
+85 °C
-40 °C
-
-40 → +85 °C
9.91mm
7.87mm
Maxim Integrated
Band Pass Filter, Low Pass Filter
-
Continuous Time
150kHz
Dual, Single
5 V
±5V
1
Through Hole
PDIP
24
32.13 x 7.87 x 4.45mm
4.45mm
+85 °C
-40 °C
-
-40 → +85 °C
32.13mm
7.87mm
€ 28,60
Buc. (fara TVA)
Verifica stocul
1
€ 0,298
Buc. (Intr-un pachet de 25) (fara TVA)
Verifica stocul
25
€ 0,25
Buc. (Intr-un pachet de 25) (fara TVA)
Verifica stocul
25
€ 9,77
Buc. (Intr-un pachet de 2) (fara TVA)
Verifica stocul
2
Maxim Integrated
Band Pass Filter, Low Pass Filter
-
Continuous Time
300kHz
Dual, Single
5 V
±5V
1
Surface Mount
SO
20
13 x 7.6 x 2.35mm
2.35mm
+70 °C
0 °C
-
0 → +70 °C
13mm
7.6mm
€ 43,16
Buc. (fara TVA)
Verifica stocul
1
Maxim Integrated
Band Pass Filter, Low Pass Filter
-
Continuous Time
150kHz
Dual, Single
5 V
±5V
1
Through Hole
PDIP
24
32.13 x 7.87 x 4.45mm
4.45mm
+85 °C
-40 °C
-
-40 → +85 °C
32.13mm
7.87mm