Each (In a Tube of 75) (fara TVA)
Disponibil in multiplu de 75
Adauga in cos Buc. (Intr-un pachet de 2) (fara TVA)
Disponibil in multiplu de 2
Adauga in cos Buc. (Pe o rola de 2500) (fara TVA)
Disponibil in multiplu de 2500
Adauga in cos Buc. (Intr-un pachet de 2) (fara TVA)
Disponibil in multiplu de 2
Adauga in cos Buc. (Intr-un pachet de 2) (fara TVA)
Disponibil in multiplu de 2
Adauga in cos Buc. (Pe o rola de 3000) (fara TVA)
Disponibil in multiplu de 3000
Adauga in cos Buc. (Intr-un pachet de 5) (fara TVA)
Disponibil in multiplu de 5
Adauga in cos Microchip 3 V, 5 V
4mV
10000000MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+125 °C
4.9mm
3.9mm
Buc. (Intr-un pachet de 10) (fara TVA)
Disponibil in multiplu de 10
Adauga in cos Microchip 3 V, 5 V
4.5mV
-
1
Rail to Rail Input/Output
SOT-23
5
3.1 x 1.8 x 1.3mm
1.3mm
+125 °C
3.1mm
1.8mm
Buc. (Intr-un pachet de 5) (fara TVA)
Disponibil in multiplu de 5
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+85 °C
4.9mm
3.9mm
Disponibil in multiplu de 1
Adauga in cos Texas Instruments 3 V, 5 V
0.325mV
10000MΩ
1
Rail to Rail Input/Output
MSOP
10
3 x 3 x 1.02mm
1.02mm
+125 °C
3mm
3mm
Buc. (Intr-un pachet de 5) (fara TVA)
Disponibil in multiplu de 5
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+85 °C
4.9mm
3.9mm
Nr. stoc RS: 165-4880 Producator: Microchip Cod de producator: MCP6G01T-E/OT Buc. (Pe o rola de 3000) (fara TVA)
Disponibil in multiplu de 3000
Adauga in cos Microchip 3 V, 5 V
4.5mV
-
1
Rail to Rail Input/Output
SOT-23
5
3.1 x 1.8 x 1.3mm
1.3mm
+125 °C
3.1mm
1.8mm
Nr. stoc RS: 888-4884 Producator: Microchip Cod de producator: MCP6S21-I/SN Each (In a Tube of 100) (fara TVA)
Disponibil in multiplu de 100
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+85 °C
4.9mm
3.9mm
Nr. stoc RS: 165-4687 Producator: Microchip Cod de producator: MCP6S22-I/SN Each (In a Tube of 100) (fara TVA)
Disponibil in multiplu de 100
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+85 °C
4.9mm
3.9mm
Buc. (Intr-un pachet de 5) (fara TVA)
Disponibil in multiplu de 5
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
16
9.9 x 3.9 x 1.25mm
1.25mm
+85 °C
9.9mm
3.9mm
Nr. stoc RS: 911-5681 Producator: Microchip Cod de producator: MCP6S28-I/SL Each (In a Tube of 50) (fara TVA)
Disponibil in multiplu de 50
Adauga in cos Microchip 3 V, 5 V
0.275mV
0.006MΩ
1
Rail to Rail Input/Output
SOIC
16
9.9 x 3.9 x 1.25mm
1.25mm
+85 °C
9.9mm
3.9mm
Nr. stoc RS: 165-4696 Producator: Microchip Cod de producator: MCP6S91-E/SN Each (In a Tube of 100) (fara TVA)
Disponibil in multiplu de 100
Adauga in cos Microchip 3 V, 5 V
4mV
10000000MΩ
1
Rail to Rail Input/Output
SOIC
8
4.9 x 3.9 x 1.25mm
1.25mm
+125 °C
4.9mm
3.9mm
Nr. stoc RS: 165-2093 Producator: Microchip Cod de producator: MCP6S93-E/UN Each (In a Tube of 100) (fara TVA)
Disponibil in multiplu de 100
Adauga in cos Microchip 2.5 → 5.5 V
4mV
-
2
Rail to Rail Input/Output
MSOP
10
3 x 4.9 x 1.1mm
1.1mm
+125 °C
3mm
4.9mm
Buc. (Intr-o punga de 5) (fara TVA)
Disponibil in multiplu de 5
Adauga in cos Microchip 2.5 → 5.5 V
4mV
-
2
Rail to Rail Input/Output
MSOP
10
3 x 4.9 x 1.1mm
1.1mm
+125 °C
3mm
4.9mm
Buc. (Pe o rola de 250) (fara TVA)
Disponibil in multiplu de 250
Adauga in cos Texas Instruments 3 V, 5 V
0.325mV
10000MΩ
1
Rail to Rail Input/Output
MSOP
10
3 x 3 x 1.02mm
1.02mm
+125 °C
3mm
3mm